surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5747971-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5747971-3

TE Connectivity / AMP Brand

MOUNTING SCREW, ZN PLTD

PRICING per piece  AVAILABILITY real time   
1-24 :$0.219
25-99 :$0.215
100-249 :$0.210
250-499 :$0.206
500-799 :$0.191
800-999 :$0.190
1,000 + :$0.183
4,597 can ship today
In our stock 
217 can ship 3/12/17
Available Factory Stock 
251 can ship 3/6/17
Incoming stock 
More available to ship 3/21/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
1 hour(s) 43 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5747971-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Panel
Head Height: N/A
Body Length: 12.85 mm
Point Type: Die
Head Type: Fillister
Material: Steel
Thread Length: 5.31 mm
Finish: Zinc
Drive Type: Slot
Thread Size: 4-40
Body Diameter: N/A
Thread Series Designation: N/A
Thread Class: N/A
Customers Who Bought 5747971-3 Also Bought
DESCRIPTION
MOUNTING SCREW, ZN PLTD
PART CLASSIFICATION DATA
HTS: 7318156080
COO: TW
ECCN: EAR99
DID YOU KNOW?