surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-747908-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-747908-2

TE Connectivity / AMP Brand

15 Plug Solder Cup, Gold Flash

PRICING per piece  AVAILABILITY real time   
1-24 :$1.88
25-99 :$1.84
100-249 :$1.81
250-499 :$1.77
500 + :$1.73
Request Quote
22,464 can ship today
In our stock 
1,800 can ship 3/10/17
Available Factory Stock 
4,133 can ship 3/2/17
Incoming stock 
More available to ship 5/12/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
10 hour(s) 44 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-747908-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: D-Subminiature
Termination Method: Solder Cup
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Contact Material: Brass
Pitch: 2.77 mm
Number of Terminals: 15
Packaging: Tray
Contact Plating: Gold Over Nickel
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Housing Material: Polybutylene Terephthalate
Number of Contacts: 15
Mounting: Panel Mount
Gender: PIN
Operating Temperature: -55 to 105 °C
Dimension: 39.2mm x 15.45mm x 12.5mm
Shell Size: 2
Shell Material/Plating: Steel/Tin
Customers Who Bought 5-747908-2 Also Bought
DESCRIPTION
15 Plug Solder Cup, Gold Flash

Product Highlights
  • Connector
  • Product Series = HD-20 (Solder Cup)
  • Number of Positions = 15
  • Plug
  • With Contacts
PART CLASSIFICATION DATA
HTS: 8536698000
COO: CN
ECCN: EAR99
DID YOU KNOW?