surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5747844-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5747844-2

TE Connectivity / AMP Brand

09 MSFL RCPT RA 318 (FM,BL)

PRICING per piece  AVAILABILITY real time   
1-64 :$2.31
65-129 :$2.08
130-259 :$1.97
260-519 :$1.87
520-999 :$1.72
1,000-2,499 :$1.38
2,500-4,999 :$1.21
5,000 + :$1.10
Request Quote
37 can ship today
See alternative parts
In our stock 
4,571 can ship 2/27/17
Incoming stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
10 hour(s) 50 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5747844-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 130
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Phosphor Bronze
Pitch: 2.74 mm
Number of Terminals: 9
Packaging: Tray
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Right Angle
Housing Material: Thermoplastic
Number of Contacts: 9
Mounting: Through Hole
Gender: SKT
Operating Temperature: N/A
Dimension: 30.81mm x 18.8mm x 12.55mm
Shell Size: 1
Shell Material/Plating: Carbon Steel/Tin Over Copper
ACCESSORIES (10)
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
747844-2
747844-2
In Stock:  337
Customers Who Bought 5747844-2 Also Bought
DESCRIPTION
09 MSFL RCPT RA 318 (FM,BL)

Product Highlights
  • Number of Positions = 9
  • Receptacle
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • Without Mating Connector Lock
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?