surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5745784-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5745784-6

TE Connectivity / AMP Brand

37 MSFL RCPT RA 318 (SL,FM)

PRICING per each  AVAILABILITY real time   
1-51 :$8.61
52-155 :$7.75
156-259 :$7.00
260-519 :$6.62
520-1,039 :$6.29
1,040-2,499 :$5.98
2,500-4,999 :$5.23
5,000 + :$4.77
640 can ship tomorrow
In our stock 
More available to ship 9/28/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5745784-6
RoHS: Yes
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 125,125 VDC|VAC
Contact Material: Phosphor Bronze
Pitch: 2.76 mm
Number of Terminals: 37
Packaging: Tray
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Right Angle
Housing Material: Thermoplastic
Number of Contacts: 37
Mounting: Through Hole
Gender: SKT
Operating Temperature: -55 to 105 °C
Dimension: 69.31 x 18.97 x 12.54 mm
Shell Size: 4
Shell Material/Plating: Carbon Steel/Tin Over Copper
Customers Who Bought 5745784-6 Also Bought
DESCRIPTION
37 MSFL RCPT RA 318 (SL,FM)
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?