surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5745187-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$10.19
10-69 :$9.17
70-139 :$8.71
140-269 :$8.27
270-499 :$7.61
500-999 :$5.86
1,000-2,499 :$4.68
2,500 + :$4.11
248 can ship today
See alternative parts
In our stock 
9 can ship 3/3/17
Incoming stock 
More available to ship 6/5/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
1 hour(s) 55 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5745187-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 250,250 VDC|VAC
Contact Material: Phosphor Bronze
Pitch: 2.77 mm
Number of Terminals: 25
Packaging: Tube
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Nylon
Number of Contacts: 25
Mounting: Through Hole
Gender: SKT
Operating Temperature: -55 to 105 °C
Dimension: 53.04mm x 12.55mm x 17.68mm
Shell Size: 3
Shell Material/Plating: Carbon Steel/Tin Over Copper
ACCESSORIES (9)
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
745187-1
745187-1
In Stock:  25
Customers Who Bought 5745187-1 Also Bought
DESCRIPTION
25 RCPT SP/MS STD

Product Highlights
  • Number of Positions = 25
  • Receptacle
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • Without Mating Connector Lock
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?