5745053-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-9 :$8.71
10-159 :$7.84
160-319 :$7.45
320-629 :$7.08
630-999 :$6.51
1,000-2,499 :$5.21
2,500-4,999 :$4.56
5,000 + :$4.17
Request Quote
1,249 can ship Monday
In our stock 
More available to ship 6/3/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5745053-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Brass
Pitch: 2.77 mm
Number of Terminals: 25
Packaging: N/A
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Polyester
Number of Contacts: 25
Mounting: Through Hole
Gender: PIN
Operating Temperature: N/A
Dimension: 53.09mm x 10.41mm x 12.09mm
Shell Size: 3
Shell Material/Plating: N/A
ACCESSORIES (3)
Customers Who Bought 5745053-2 Also Bought
DESCRIPTION
HD-20 PLUG 25P VERT THD INS

Product Highlights
  • Number of Positions = 25
  • Plug
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?