surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
569336-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

569336-1

TE Connectivity / AMP Brand

Connector Accessories 50 POS CHAMP Strain Relief Cover Kit Almond Bulk

PRICING per piece  AVAILABILITY real time   
1-24 :$5.31
25-99 :$4.90
100-249 :$4.08
250-499 :$4.00
500-999 :$3.49
1,000-1,999 :$3.35
2,000 + :$3.26
100 can ship Monday
In our stock 
200 can ship 6/9/17
Available Factory Stock 
More available to ship 8/5/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 569336-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Cover Kit
Family: 569336
Operating Temperature: N/A
Dimension: 81.99 x 47.4 mm
Customers Who Bought 569336-1 Also Bought
DESCRIPTION
Connector Accessories 50 POS CHAMP Strain Relief Cover Kit Almond Bulk

Product Highlights
  • Strain Relief
  • Number of Positions = 50
  • Product Category = Connectors
  • Not Shielded
  • 120° Cable Exit Angle

Search Keywords:

self-extinguishing housing, integral latching system, 0.8mm, .050, .085 Centerline Miniature Ribbon Connectors (CHAMP), ribbon cable, input/output, discrete wire, AMPHENOL, Centronics
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: MX
ECCN: EAR99
DID YOU KNOW?