surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
569335-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

569335-1

TE Connectivity / AMP Brand

Connector Accessories 50 POS CHAMP Strain Relief Cover Almond Bulk

PRICING per piece  AVAILABILITY real time   
1-24 :$2.87
25-99 :$2.59
100-249 :$2.27
250-499 :$2.22
500-999 :$2.20
1,000 + :$1.99
2,000 can ship today
In our stock 
More available to ship 5/8/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
11 hour(s) 11 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 569335-1
RoHS: Yes
Type: Cover Kit
Family: 569335
Operating Temperature: N/A
Dimension: 98.5mm
Customers Who Bought 569335-1 Also Bought
DESCRIPTION
Connector Accessories 50 POS CHAMP Strain Relief Cover Almond Bulk

Product Highlights
  • Strain Relief
  • Number of Positions = 50
  • Product Category = Connectors
  • Not Shielded
  • 90° Cable Exit Angle

Search Keywords:

self-extinguishing housing, integral latching system, 0.8mm, .050, .085 Centerline Miniature Ribbon Connectors (CHAMP), ribbon cable, input/output, discrete wire, AMPHENOL, Centronics
PART CLASSIFICATION DATA
HTS: 8538906000
COO: MX
ECCN: EAR99
DID YOU KNOW?