5-6609074-9 TE Connectivity / AMP Brand | Power Line Filters
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-6609074-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-6609074-9

TE Connectivity / AMP Brand

Power Line Filter RFI 125A 80VDC Terminal Block Flange Mount

PRICING per each  AVAILABILITY Updated Today   
1-2 :$256.75
3 + :$248.68
5 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/1/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-6609074-9
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Maximum Voltage Rating: 80 VDC
Family: DC
Operating Frequency: N/A
Maximum Current Rating: 125 A
Mounting: Flange Mount
Operating Temperature: -10 to 55 °C
Dimension: 342.9 x 153.9 x 45.2 mm
Customers Who Bought 5-6609074-9 Also Bought
DESCRIPTION
Power Line Filter RFI 125A 80VDC Terminal Block Flange Mount

Search Keywords:

RFI, Radio Frequency Interference, RJ-11, RJ-45, RJH, telephone, handset, Power line filters, power entry modules, IEC inlet, lighting, industrial
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99