surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-6605786-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-6605786-1

TE Connectivity / AMP Brand

Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
136 can ship today
In our stock 
Ships From: Chicago, IL
In Stock quantities placed in the next
3 hour(s) 20 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-6605786-1
RoHS: Yes
Type: RJ-45
Maximum Voltage Rating: N/A
Family: 6605786
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 8
Mounting: Through Hole
Gender: F
Operating Temperature: 0 to 70 °C
Dimension: 18.41 x 21.59 x 15.24 mm
Customers Who Bought 5-6605786-1 Also Bought
DESCRIPTION
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port

Product Highlights
  • 10/100BASE-T Ethernet Application
  • Component Type = Single Port
  • Magnetic Circuit = 755
  • Turns Ratio = 1:1
  • 1 x 1 Jack Configuration

Search Keywords:

IEEE 802.3, ANSI X3.263, physical layer transceiver chip (phy), 10/100BASE-T, modular jacks, NIC, Network Interface Cards, PC Cards, input/output, box to box, Power Over Ethernet, PoE, POE, Mag45, MagJack, Cat5e, 7mm centerline, 10/100/1000BASE-T, RJ point 5, RJ.5, double density, next-generation Ethernet, modular, data center switching, high density Ethernet, server I/O, wiring closet switching, routing, PlanarMag, integrated magnetics, ICM, Integrated Circuit Magnetics
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?