surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5650914-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5650914-5

TE Connectivity / AMP Brand

ASSY,PIN,EUROCARD,TYPE C,LEAD-FREE,120 P

PRICING per piece  AVAILABILITY real time   
1-24 :$11.02
25-99 :$10.47
100-299 :$9.95
300-599 :$9.45
600-899 :$5.00
900-1,199 :$3.52
1,200 + :$3.45
Request Quote
507 can ship Monday
See alternative parts
In our stock 
3,000 can ship 3/3/17
Available Factory Stock 
389 can ship 2/23/17
Incoming stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5650914-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 30
Type: DIN 41612
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 5650914
Pitch: 2.54 mm
Maximum Current Rating: 1.5/Contact A
Body Orientation: Right Angle
Number of Contacts: 120
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: PL
Operating Temperature: N/A
Dimension: 114.3 x 12.62 x 11.1 mm
ACCESSORIES (5)
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
650914-5
650914-5
In Stock:  781
Customers Who Bought 5650914-5 Also Bought
DESCRIPTION
ASSY,PIN,EUROCARD,TYPE C,LEAD-FREE,120 P

Product Highlights
  • Type C Connectors
  • Plug
  • Number of Positions = 120
  • Rows Loaded = A, B, C
  • Terminate To Printed Circuit Board
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?