surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5650870-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5650870-4

TE Connectivity / AMP Brand

Conn DIN 41612 RCP 64 POS 2.54mm Solder RA Thru-Hole

PRICING per piece  AVAILABILITY real time   
1-9 :$3.22
10-24 :$3.09
25-99 :$3.03
100-124 :$2.97
125 + :$2.94
Request Quote
111 can ship Monday
See alternative parts
In our stock 
420 can ship 3/3/17
Available Factory Stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5650870-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 28
Type: DIN 41612
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 5650870
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 64
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: RCP
Operating Temperature: N/A
Dimension: 93.88 x 10.49 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
650870-4
650870-4
In Stock:  10
Customers Who Bought 5650870-4 Also Bought
DESCRIPTION
Conn DIN 41612 RCP 64 POS 2.54mm Solder RA Thru-Hole

Product Highlights
  • Housing Gender = Plug
  • Contact Gender = Receptacle
  • 64 Positions
  • PCB Mount Angle = Right Angle
  • Without PCB Mount Retention

Search Keywords:

parallel, stacking, co-planar, horizontal, high density, midplane, two piece, IEC 603-2, DIN 41612
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?