surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5650473-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5650473-5

TE Connectivity / AMP Brand

ASSY,PIN,EUROCARD,TYPE C,LEAD-

PRICING per piece  AVAILABILITY real time   
1-24 :$2.69
25-99 :$2.61
100-249 :$2.55
250-499 :$2.47
500-999 :$2.42
1,000 + :$2.35
6,597 can ship today
In our stock 
3,361 can ship 6/1/17
Incoming stock 
More available to ship 7/21/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
16 hour(s) 23 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5650473-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 30
Type: DIN 41612
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 5650473
Pitch: 2.54 mm
Maximum Current Rating: 1.5/Contact A
Body Orientation: Right Angle
Number of Contacts: 96
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 94 x 17.73 x 11.1 mm
Customers Who Bought 5650473-5 Also Bought
DESCRIPTION
ASSY,PIN,EUROCARD,TYPE C,LEAD-

Product Highlights
  • Type C Connectors
  • Plug
  • Number of Positions = 96
  • Rows Loaded = A, B, C
  • Terminate To Printed Circuit Board
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?