surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5650470-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5650470-5

TE Connectivity / AMP Brand

ASSY,PIN,EUROCARD,TYPE R,LEAD-

PRICING per piece  AVAILABILITY real time   
1-24 :$3.11
25-99 :$3.03
100-499 :$2.91
500-999 :$2.80
1,000-4,999 :$2.78
5,000 + :$2.74
412 can ship Monday
See alternative parts
In our stock 
281 can ship 6/1/17
450 can ship 9/23/17
Incoming stock 
More available to ship 9/24/17
Manufacturer’s Lead Time 
14 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5650470-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 30
Type: DIN 41612
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 5650470
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 96
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 95 x 11.1 x 11.51 mm
ACCESSORIES (4)
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
650470-5
650470-5
In Stock:  3462
Customers Who Bought 5650470-5 Also Bought
DESCRIPTION
ASSY,PIN,EUROCARD,TYPE R,LEAD-

Product Highlights
  • Plug
  • Number of Positions = 96
  • PCB Mount Angle = Vertical
  • No PCB Retention Feature
  • Post Type = Solder Post
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: US
ECCN: EAR99
DID YOU KNOW?