surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5650408-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5650408-4

TE Connectivity / AMP Brand

Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole

PRICING per piece  AVAILABILITY real time   
1-29 :$4.02
30-89 :$3.62
90-149 :$3.44
150-299 :$3.26
300-499 :$3.10
500-999 :$3.00
1,000-4,999 :$2.84
5,000 + :$2.77
Request Quote
0 (sold out)
See alternative parts
In our stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5650408-4
RoHS: Yes
Type: DIN 41612
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 5650408
Pitch: 2.54 mm
Maximum Current Rating: 1.5/Contact A
Body Orientation: Straight
Number of Contacts: 64
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: F
Operating Temperature: N/A
Dimension: 94 x 10.59 x 11.51 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
650408-4
650408-4
In Stock:  77
Customers Who Bought 5650408-4 Also Bought
DESCRIPTION
Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole

Product Highlights
  • Preloaded
  • Contact Gender = Receptacle
  • Housing Gender = Plug
  • Type = Type C
  • 2.54 mm Centerline

Search Keywords:

board to board, parallel, stacking, co-planar, horizontal, high density, midplane, two piece, IEC 603-2, DIN 41612
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?