surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5645521-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5645521-1

TE Connectivity / AMP Brand

MSS ASSY SERIES 3 W/O SEALANT

PRICING per piece  AVAILABILITY real time   
1-1,999 :$0.190
2,000-3,999 :$0.161
4,000-7,499 :$0.150
7,500-14,999 :$0.131
15,000-24,999 :$0.124
25,000-49,999 :$0.118
50,000 + :$0.108
Request Quote
48,475 can ship tomorrow
In our stock 
More available to ship 4/18/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5645521-1
RoHS: Yes
Type: Socket Strip
Termination Method: Press Fit
Family: 5645521
Pitch: 5.08 mm
Body Orientation: Straight
Number of Contacts: 3
Mounting: Through Hole
Gender: SKT
Customers Who Bought 5645521-1 Also Bought
DESCRIPTION
MSS ASSY SERIES 3 W/O SEALANT
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?