surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-6450130-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-6450130-0

TE Connectivity / AMP Brand

Conn Power HDR 10Power/24Signal POS Solder RA Thru-Hole 104 Terminal 1 Port

PRICING per piece  AVAILABILITY real time   
1-24 :$21.31
25-99 :$20.25
100-263 :$19.23
264-527 :$18.27
528-791 :$9.64
792-1,055 :$6.64
1,056 + :$6.50
Request Quote
37 can ship today
In our stock 
More available to ship 5/16/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
11 hour(s) 51 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-6450130-0
RoHS: Yes
Type: Power
Termination Method: Solder
Maximum Voltage Rating: (200,300)/60 VDC|VAC
Family: 6450130
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 10Power/24Signal
Mounting: Through Hole
Gender: HDR
Operating Temperature: 105(Max) °C
Dimension: 110.49 x 23.62 x 14.57mm
Customers Who Bought 5-6450130-0 Also Bought
DESCRIPTION
Conn Power HDR 10Power/24Signal POS Solder RA Thru-Hole 104 Terminal 1 Port

Search Keywords:

drawer, hybrid, Intel Server Systems Infrastructure (SSI), ac, dc, discrete wire connectors, crimp, drawer, 2 piece, card edge, wire to board, low power, LP; UL 1977, Hot Plug, hot pluggable, mbxle, multibeam xle, multibeam xl, XLE, Ten60, PwrBlade Plus, MULTIBEAM XLE, MULTI-BEAM XLE, MULTI-BEAM-XLE, MULTIBEAM-XLE, MBXLE, mbxle, mbxl,
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?