surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-644511-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-644511-2

TE Connectivity / AMP Brand

Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Reel

PRICING per piece  AVAILABILITY real time   
850-1,699 :$1.06
1,700-2,549 :$0.65
2,550-3,399 :$0.52
3,400 + :$0.51
Request Quote
0 (sold out)
In our stock 
2,550 can ship 2/27/17
Incoming stock 
More available to ship 5/23/17
Manufacturer’s Lead Time 
Minimum Order: 850
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-644511-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 850
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 250 VAC
Family: 644511
Pitch: 2.54 mm
Maximum Current Rating: 5/Contact A
Body Orientation: Right Angle
Number of Contacts: 12
Mounting: Cable Mount
Maximum Contact Resistance: 6 mOhm
Gender: F
Operating Temperature: -55 to 105 °C
Dimension: 30.48mm x 13.21mm x 6.99mm
Customers Who Bought 5-644511-2 Also Bought
DESCRIPTION
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Reel

Product Highlights
  • Connector
  • 12 Positions
  • Connector Type = Receptacle
  • Connector Style = Closed End
  • MTA-100 Product Line
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?