surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
55853-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

55853-1

TE Connectivity / AMP Brand

16-14 PRE-INSUL SEALED TERM R

PRICING per each  AVAILABILITY real time   
1-24 :$1.44
25-99 :$1.37
100-249 :$1.30
250-499 :$1.24
500-749 :$0.93
750-999 :$0.82
1,000 + :$0.81
Request Quote
1,000 can ship today
In our stock 
More available to ship 3/31/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
6 hour(s) 49 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 55853-1
RoHS: Yes
Type: Ring Tongue Terminal
Family: 55853
Wire Size: 14-16 AWG
Stud Size: 6 mm
Gender: N/A
Dimension: 36.78 x 11.68mm
Customers Who Bought 55853-1 Also Bought
DESCRIPTION
16-14 PRE-INSUL SEALED TERM R

Product Highlights
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 1.25-2.00² [16-14] mm [AWG]
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?