surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
558176-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

558176-2

TE Connectivity / AMP Brand

Labels Outlet Label Polyphenylene Red

PRICING per each  AVAILABILITY real time   
1-9 :$0.61
10-19 :$0.53
20-29 :$0.49
30-49 :$0.46
50-199 :$0.43
200 + :$0.42
Request Quote
400 can ship today
In our stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 11 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 558176-2
RoHS: Yes
Type: Outlet Label
Color: Red
Family: 558176
Material: Polyphenylene
Finish: N/A
Operating Temperature: N/A
Dimensions: N/A
Customers Who Bought 558176-2 Also Bought
DESCRIPTION
Labels Outlet Label Polyphenylene Red

Search Keywords:

Ink receptive topcoat, bar coding, PCB, RHD series ribbon, high tack, metalized, bonds, tamper evident, Kapton®, Quick Dry, Adhesive backed labels, Pressure sensitive adhesive labels, Adhesive labels, labels, Identification Labels, calibration labels, custom labels, stickers, PSA labels, Printable labels, UL recognized labels, C-UL recognized labels, Raymark, RMK, RayMark-A4
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?