surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
557932-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

557932-2

TE Connectivity / AMP Brand

Conn IEEE 488 RCP 50 POS 2.16mm Solder RA Thru-Hole 50 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-9 :$16.11
10-24 :$15.79
25-49 :$15.48
50-99 :$15.18
100-359 :$14.88
360-719 :$14.59
720 + :$14.33
172 can ship today
See alternative parts
In our stock 
More available to ship 8/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
6 hour(s) 55 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 557932-2
RoHS: No
Type: IEEE 488
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 557932
Pitch: 2.16 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 50
Mounting: Through Hole
Gender: RCP
Operating Temperature: N/A
Dimension: 84.07 x 27.43 x 17.27 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5557932-2
5557932-2
In Stock:  79
Customers Who Bought 557932-2 Also Bought
DESCRIPTION
Conn IEEE 488 RCP 50 POS 2.16mm Solder RA Thru-Hole 50 Terminal 1 Port

Product Highlights
  • Receptacle
  • Number of Positions = 50
  • PCB Mount Style = Right Angle
  • Standard Orientation
  • Standard Profile

Search Keywords:

intermateable, high density, wave solder, edge connector, vertical mount connector, insulation displacement, CHAMP-LOK, shielded, 0.8mm, .050, .085 Centerline Miniature Ribbon Connectors (CHAMP), ribbon cable, input/output, pcb connectors, AMPHENOL, Centronics
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?