surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
55792-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

55792-1

TE Connectivity / AMP Brand

PG BUTT SPLC 22-16COMM22-18MIL

PRICING per piece  AVAILABILITY real time   
1-499 :$0.259
500-999 :$0.220
1,000-1,999 :$0.198
2,000-2,999 :$0.178
3,000-4,999 :$0.169
5,000-9,999 :$0.161
10,000 + :$0.148
713 can ship today
In our stock 
4,000 can ship 3/11/17
Available Factory Stock 
2,802 can ship 3/3/17
Incoming stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 0 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 55792-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Splice Terminal
Color: Natural/Red
Family: 55792
Wire Size: 16-22 AWG
Stud Size: N/A
Tab Size: N/A
Gender: N/A
Operating Temperature: N/A
ACCESSORIES (6)
Customers Who Bought 55792-1 Also Bought
DESCRIPTION
PG BUTT SPLC 22-16COMM22-18MIL

Product Highlights
  • Splice
  • Not Sealed
  • Splice Type = Butt
  • Butt Splice Type = Standard
  • Body Style = PLASTI-GRIP
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?