surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
557561-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

557561-1

TE Connectivity / AMP Brand

Conn RJ-45 F 24 POS 2.54mm Solder RA Thru-Hole 24 Terminal 3 Port Tray

PRICING per each  AVAILABILITY real time   
1-24 :$10.742
25-49 :$9.662
50-99 :$8.890
100-149 :$8.177
150-499 :$7.524
500-999 :$7.187
1,000-4,999 :$6.277
5,000 + :$5.514
5 can ship Monday
See alternative parts
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 557561-1
RoHS: No
Type: RJ-45
Maximum Voltage Rating: N/A
Family: 557561
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 24
Mounting: Through Hole
Gender: F
Operating Temperature: -40 to 80 °C
Dimension: 44.45 x 20.57 x 13.38 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5557561-1
5557561-1
In Stock:  1000
Customers Who Bought 557561-1 Also Bought
DESCRIPTION
Conn RJ-45 F 24 POS 2.54mm Solder RA Thru-Hole 24 Terminal 3 Port Tray

Product Highlights
  • Jack
  • Multiple Port Configuration
  • 1 x 3 Jack Configuration
  • Jack Type = RJ45
  • Number of Positions = 8

Search Keywords:

FCC Part 68, REA PE-76, UL 1863, Communication Circuit Accessories, near end crosstalk (NEXT), EIA/TIA 568A, modular jacks, phone jacks, input/output, box to box, pcb mounted jacks, VAO
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?