surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5569260-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5569260-1

TE Connectivity / AMP Brand

STK MJ ASSY,8POS,2X2,SHLD,CAT5

PRICING per piece  AVAILABILITY real time   
1-9 :$11.40
10-24 :$11.17
25-49 :$10.73
50-99 :$10.51
100 + :$10.30
501 can ship tomorrow
In our stock 
1,398 can ship 6/5/17
Available Factory Stock 
1,708 can ship 5/31/17
Incoming stock 
More available to ship 7/13/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5569260-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 30
Type: RJ-45
Maximum Voltage Rating: 150 VAC
Family: 5569260
Pitch: 2.54 mm
Maximum Current Rating: 1.5/Contact A
Body Orientation: Right Angle
Number of Contacts: 32
Mounting: Through Hole
Gender: F
Operating Temperature: -40 to 80 °C
Dimension: 31.24 x 28.45 x 26.29 mm
Customers Who Bought 5569260-1 Also Bought
DESCRIPTION
STK MJ ASSY,8POS,2X2,SHLD,CAT5

Product Highlights
  • Jack
  • Stacked Port Configuration
  • 2 x 2 Jack Configuration
  • Jack Type = RJ45
  • Number of Positions = 8
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?