surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
556883-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

556883-1

TE Connectivity / AMP Brand

Contact SKT Crimp ST Cable Mount Loose Piece

PRICING per piece  AVAILABILITY real time   
1-24 :$0.337
25-99 :$0.330
100-249 :$0.317
250-999 :$0.311
1,000-9,999 :$0.305
10,000 + :$0.303
Request Quote
15,652 can ship today
In our stock 
110,400 can ship 3/4/17
Available Factory Stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
10 hour(s) 41 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 556883-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Termination Method: Crimp
Family: 556883
Contact Material: Copper Alloy
Wire Size: 14-18 AWG
Packaging: Loose Piece
Contact Plating: Tin
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 27.26 x 6.2 x 4.29mm mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Power
Military Standard: N/R
Contact Type: Power
Shielded: No
ACCESSORIES (2)
Customers Who Bought 556883-1 Also Bought
DESCRIPTION
Contact SKT Crimp ST Cable Mount Loose Piece

Product Highlights
  • Wire-to-Board Application
  • Power Contact
  • Terminate To Wire
  • Wire Size = 14-16-18 mm² [AWG]
  • Packaging Method = Loose Piece

Search Keywords:

Power Wiring Devices, cabled power,
PART CLASSIFICATION DATA
HTS: 8538908040
COO: US
ECCN: EAR99
DID YOU KNOW?