surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
556136-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

556136-1

TE Connectivity / AMP Brand

Contact SKT Crimp ST Cable Mount Reel

PRICING per piece  AVAILABILITY real time   
1-24 :$0.730
25-99 :$0.580
100-249 :$0.560
250-499 :$0.510
500-999 :$0.485
1,000-1,999 :$0.400
2,000-3,999 :$0.353
4,000 + :$0.330
5,172 can ship today
In our stock 
8,000 can ship 6/1/17
Incoming stock 
More available to ship 6/19/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 3 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 556136-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,000
Termination Method: Crimp
Family: 556136
Contact Material: Copper Alloy
Wire Size: 10-12 AWG
Packaging: Reel
Contact Plating: Tin
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 6.73 x 3.68 mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Power
Military Standard: N/R
Contact Type: Power
Shielded: No
ACCESSORIES (1)
Customers Who Bought 556136-1 Also Bought
DESCRIPTION
Contact SKT Crimp ST Cable Mount Reel

Product Highlights
  • Wire-to-Wire Application
  • Power Contact
  • Terminate To Wire
  • Wire Size = 10-12 mm² [AWG]
  • Reel

Search Keywords:

Power Wiring Devices, cabled power,
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?