surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5558310-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5558310-1

TE Connectivity / AMP Brand

MOD/JK,ASSY,8 POS,R/A,KEY/SHLD

PRICING per piece  AVAILABILITY real time   
1-17 :$3.62
18-24 :$2.34
25-99 :$2.29
100-107 :$2.25
108-249 :$2.06
250-251 :$2.02
252 + :$1.88
Request Quote
2,088 can ship tomorrow
In our stock 
2,137 can ship 2/24/17
Incoming stock 
More available to ship 4/11/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5558310-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 90
Type: RJ-45
Maximum Voltage Rating: 150 VAC
Family: 5558310
Pitch: 2.54 mm
Maximum Current Rating: 1.5/Contact A
Body Orientation: Right Angle
Number of Contacts: 8
Mounting: Through Hole
Gender: F
Operating Temperature: -40 to 80 °C
Dimension: 15.87 x 21.33 x 13.64 mm
Customers Who Bought 5558310-1 Also Bought
DESCRIPTION
MOD/JK,ASSY,8 POS,R/A,KEY/SHLD

Product Highlights
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ45
  • Number of Positions = 8
PART CLASSIFICATION DATA
HTS: 8536698000
COO: CN
ECCN: EAR99
DID YOU KNOW?