5557314-1 TE Connectivity / AMP Brand | Connector Telephone & Telecom
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5557314-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5557314-1

TE Connectivity / AMP Brand

MJ,LPF,R/A,6P/6C,SMT,TRAY PACK

PRICING per piece  AVAILABILITY Updated Today   
1-167 :$2.13
168-335 :$1.91
336-671 :$1.72
672-1,343 :$1.64
1,344-2,687 :$1.55
2,688-4,999 :$1.43
5,000-9,999 :$1.37
10,000 + :$1.21
22,204 can ship Monday
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/16/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5557314-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 168
Type: RJ-25
Maximum Voltage Rating: 150 VAC
Family: 5557314
Pitch: 1.27 mm
Maximum Current Rating: 1.5/Contact A
Body Orientation: Right Angle
Number of Contacts: 6
Mounting: Surface Mount
Gender: F
Operating Temperature: -40 to 70 °C
Dimension: 13.34 x 20.83 x 12.7 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
557314-1
557314-1
In Stock:  10
Customers Who Bought 5557314-1 Also Bought
DESCRIPTION
MJ,LPF,R/A,6P/6C,SMT,TRAY PACK

Product Highlights
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ25
  • Number of Positions = 6
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IN
ECCN: EAR99