surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5555980-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5555980-1

TE Connectivity / AMP Brand

MJ,R/A,4P/4C,TRAY PACK

PRICING per piece  AVAILABILITY real time   
1-24 :$0.62
25-99 :$0.61
100-249 :$0.58
250 + :$0.57
4,429 can ship today
See alternative parts
In our stock 
8,904 can ship 3/11/17
Available Factory Stock 
1,360 can ship 3/3/17
Incoming stock 
More available to ship 5/1/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
7 hour(s) 58 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5555980-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 208
Type: RJ-22
Maximum Voltage Rating: 150 VAC
Family: 5555980
Pitch: 2.54 mm
Maximum Current Rating: 1.5/Contact A
Body Orientation: Right Angle
Number of Contacts: 4
Mounting: Through Hole
Gender: F
Operating Temperature: -40 to 70 °C
Dimension: 11.31 x 20.75 x 16.13 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
555980-1
555980-1
In Stock:  196
Customers Who Bought 5555980-1 Also Bought
DESCRIPTION
MJ,R/A,4P/4C,TRAY PACK

Product Highlights
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ22
  • Number of Positions = 4
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IN
ECCN: EAR99
DID YOU KNOW?