surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5555248-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5555248-1

TE Connectivity / AMP Brand

MJ,LPF,R/A,8P/8C,SMT,PNL STOP

PRICING per piece  AVAILABILITY real time   
1-24 :$1.79
25-99 :$1.75
100-249 :$1.72
250-499 :$1.68
500-999 :$1.65
1,000-2,499 :$1.62
2,500 + :$1.47
214 can ship today
See alternative parts
In our stock 
90 can ship 3/6/17
Incoming stock 
More available to ship 5/16/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
11 hour(s) 40 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5555248-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 136
Type: RJ-45
Maximum Voltage Rating: 150 VAC
Family: 5555248
Pitch: 1.27 mm
Maximum Current Rating: 1.5/Contact A
Body Orientation: Right Angle
Number of Contacts: 8
Mounting: Surface Mount
Gender: F
Operating Temperature: -40 to 70 °C
Dimension: 17.91 x 20.46 x 12.7 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
555248-1
555248-1
In Stock:  247
Customers Who Bought 5555248-1 Also Bought
DESCRIPTION
MJ,LPF,R/A,8P/8C,SMT,PNL STOP

Product Highlights
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ45
  • Number of Positions = 8
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IN
ECCN: EAR99
DID YOU KNOW?