5555119-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5555119-1

TE Connectivity / AMP Brand

RCPT ASSY,SHLD,36 POSN,RTANG

PRICING per piece  AVAILABILITY real time   
1-9 :$11.49
10-24 :$8.76
25-49 :$8.41
50-99 :$8.22
100-499 :$8.01
500-999 :$7.79
1,000 + :$7.67
0 (sold out)
In our stock 
More available to ship 11/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5555119-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 40
Type: IEEE 488
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 5555119
Pitch: 2.16 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 36
Mounting: Through Hole
Gender: RCP
Operating Temperature: -40 to 105 °C
Dimension: 68.96 x 16.25 mm
Customers Who Bought 5555119-1 Also Bought
DESCRIPTION
RCPT ASSY,SHLD,36 POSN,RTANG

Product Highlights
  • Receptacle
  • Number of Positions = 36
  • PCB Mount Style = Right Angle
  • Standard Orientation
  • Standard Profile
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
HTS: 8536694030
COO: MX
ECCN: EAR99
DID YOU KNOW?