surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-5530843-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-5530843-0

TE Connectivity / AMP Brand

CONN SEC II 10 POS 100C/L

PRICING per piece  AVAILABILITY real time   
1-24 :$1.00
25-99 :$0.98
100-249 :$0.90
250-499 :$0.88
500-917 :$0.85
918 + :$0.83
Request Quote
443 can ship today
See alternative parts
In our stock 
19,250 can ship 2/23/17
Incoming stock 
More available to ship 5/15/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-5530843-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 306
Type: Card Edge
Termination Method: Solder
Maximum Voltage Rating: 400 VAC
Family: 5530843
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 20
Card Thickness: 1.37 to 1.78 mm
Mounting: Through Hole
Maximum Contact Resistance: 10 mOhm
Operating Temperature: -55 to 85 °C
Dimension: 32 x 9.35 x 15.49 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
5-530843-0
5-530843-0
In Stock:  4
Customers Who Bought 5-5530843-0 Also Bought
DESCRIPTION
CONN SEC II 10 POS 100C/L

Product Highlights
  • Connector
  • Product Series = Standard Edge II
  • Connector Type = Standard
  • 2.54 mm Centerline
  • 10 Dual Positions
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?