surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
555167-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

555167-1

TE Connectivity / AMP Brand

Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 3

PRICING per each  AVAILABILITY real time   
1-149 :$0.644
150-299 :$0.564
300-607 :$0.495
608 + :$0.455
431 can ship tomorrow
See alternative parts
In our stock 
More available to ship 7/18/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
13 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 555167-1
RoHS: No
Type: RJ-45
Maximum Voltage Rating: 150 VAC
Family: 555167
Pitch: 2.54 mm
Maximum Current Rating: 1.5/Contact A
Body Orientation: Right Angle
Number of Contacts: 8
Mounting: Through Hole
Gender: F
Operating Temperature: -40 to 70 °C
Dimension: 15.37 x 18.17 x 12.7 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5555167-1
5555167-1
In Stock:  11762
Customers Who Bought 555167-1 Also Bought
DESCRIPTION
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 3

Product Highlights
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ45
  • Number of Positions = 8

Search Keywords:

FCC Part 68, REA PE-76, UL 1863, Communication Circuit Accessories, near end crosstalk (NEXT), EIA/TIA 568A, modular jacks, phone jacks, input/output, box to box, pcb mounted jacks, VAO
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?