surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
554944-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

554944-1

TE Connectivity / AMP Brand

COVER KIT,180 DEG, 24 POS,SHLD

PRICING per piece  AVAILABILITY real time   
1-19 :$6.19
20-24 :$6.07
25-49 :$5.57
50-99 :$5.30
100-199 :$5.03
200 + :$4.72
172 can ship Monday
In our stock 
More available to ship 5/7/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 554944-1
RoHS: Yes
Type: Cover
Family: 554944
Operating Temperature: N/A
Dimension: 39.21 x 54.1 x 7.67mm
Customers Who Bought 554944-1 Also Bought
DESCRIPTION
COVER KIT,180 DEG, 24 POS,SHLD

Product Highlights
  • Cover Kit
  • Number of Positions = 24
  • Cable Outer Diameter = 6.35 - 12.70 mm
  • 180° Cable Exit Angle
  • Individual Kit
PART CLASSIFICATION DATA
HTS: 8538906000
COO: MX
ECCN: EAR99
DID YOU KNOW?