surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

554346-2

TE Connectivity / AMP Brand

Conn SCSI RCP 36 POS 1.27mm IDT RA Cable Mount 36 Terminal 1 Port Preassembled

PRICING per each  AVAILABILITY real time   
1-24 :$11.652
25-99 :$9.672
100-249 :$7.990
250-499 :$6.500
500 + :$6.190
Request Quote
1,286 can ship today
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
8 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 554346-2
RoHS: Unknown
Type: SCSI
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: 554346
Pitch: 1.27 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 36
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 554346-2 Also Bought
DESCRIPTION
Conn SCSI RCP 36 POS 1.27mm IDT RA Cable Mount 36 Terminal 1 Port Preassembled

Product Highlights
  • Connector Classification = IDC
  • Product Category = Connectors
  • Connector
  • 36 Positions
  • Receptacle

Search Keywords:

self-extinguishing housing, integral latching system, 0.8mm, .050, .085 Centerline Miniature Ribbon Connectors (CHAMP), ribbon cable, input/output, discrete wire, AMPHENOL, Centronics
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?