surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5536385-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5536385-5

TE Connectivity / AMP Brand

ASSY,PIN,EUROCARD,TYPE B,LEAD-

PRICING per piece  AVAILABILITY real time   
1-24 :$6.16
25-99 :$6.04
100-249 :$5.80
250-999 :$5.68
1,000 + :$5.17
879 can ship Monday
See alternative parts
In our stock 
700 can ship 4/7/17
Available Factory Stock 
174 can ship 3/30/17
Incoming stock 
More available to ship 5/6/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5536385-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 28
Type: DIN 41612
Termination Method: Solder
Maximum Voltage Rating: 250,250 VDC|VAC
Family: 5536385
Pitch: 2.54 mm
Maximum Current Rating: 1.5/Contact A
Body Orientation: Right Angle
Number of Contacts: 64
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: -55 to 125 °C
Dimension: 94 x 15.19 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
536385-5
536385-5
In Stock:  404
Customers Who Bought 5536385-5 Also Bought
DESCRIPTION
ASSY,PIN,EUROCARD,TYPE B,LEAD-

Product Highlights
  • Mating Type = Plug
  • Number of Positions = 64
  • PCB Mount Angle = Right Angle
  • Post Type = Solder Post
  • Not Make First / Break Last
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?