surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5536279-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-17 :$53.57
18-34 :$50.90
35-52 :$32.22
53-69 :$25.26
70 + :$24.76
37 can ship tomorrow
In our stock 
More available to ship 8/10/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5536279-5
RoHS: Yes
Type: Backplane
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 536279
Pitch: 1.27 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 120
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: RCP
Operating Temperature: N/A
Dimension: 79.76 x 7.24 x 8.11 mm
Customers Who Bought 5536279-5 Also Bought
DESCRIPTION
120,VT,RC,BD,BD,30AU,95ST

Product Highlights
  • Connector
  • Number of Positions = 120
  • Receptacle
  • Vertical Mount Angle
  • PCB Termination Type = Soldertail
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?