5536254-1 TE Connectivity / AMP Brand | Connector Backplane
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
5536254-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5536254-1

TE Connectivity / AMP Brand

040,VT,RC,BD,BD,30AU,125ST

PRICING per piece  AVAILABILITY Updated Today   
1-9 :$11.01
10-19 :$9.91
20-39 :$9.41
40-79 :$8.94
80-99 :$8.49
100-499 :$7.22
500-959 :$6.39
960 + :$6.19
89 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/4/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5536254-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Type: Backplane
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 5536254
Pitch: 1.27 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 40
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: F
Operating Temperature: N/A
Dimension: 28.96 x 7.24 x 8.11 mm
Customers Who Bought 5536254-1 Also Bought
DESCRIPTION
040,VT,RC,BD,BD,30AU,125ST

Product Highlights
  • Connector
  • Number of Positions = 40
  • Receptacle
  • Vertical Mount Angle
  • PCB Termination Type = Soldertail
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99