surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-535542-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-535542-7

TE Connectivity / AMP Brand

14 MODIV VRT DR CE 100/130

PRICING per piece  AVAILABILITY real time   
480-959 :$2.76
960-1,439 :$1.70
1,440-1,919 :$1.34
1,920 + :$1.32
Request Quote
0 (sold out)
See alternative parts
In our stock 
More available to ship 5/12/17
Manufacturer’s Lead Time 
Minimum Order: 480
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-535542-7
RoHS: Yes
Type: Socket Strip
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 535542
Pitch: 2.54 mm
Maximum Current Rating: 2/Contact A
Body Orientation: Straight
Number of Contacts: 14
Mounting: Through Hole
Maximum Contact Resistance: 12 mOhm
Gender: SKT
Operating Temperature: -65 to 105 °C
Dimension: 17.78 x 5.03 x 6.73 mm
ALTERNATIVE PRODUCTS
Non-RoHS Equivalent
535542-7
535542-7
In Stock:  1053
Customers Who Bought 5-535542-7 Also Bought
DESCRIPTION
14 MODIV VRT DR CE 100/130

Product Highlights
  • Receptacle
  • Mod IV
  • Number of Positions = 14
  • Number of Rows = Dual
  • Low Profile
PART CLASSIFICATION DATA
HTS: 8536694040
COO: TW
ECCN: EAR99
DID YOU KNOW?