surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-534257-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-534257-7

TE Connectivity / AMP Brand

24 MODII 2PC SHRD HDR W/HLDWN, ROHS

PRICING per piece  AVAILABILITY real time   
1-24 :$2.41
25-99 :$2.17
100-249 :$2.13
250-499 :$2.04
500-999 :$2.01
1,000-2,499 :$1.92
2,500 + :$1.91
1,043 can ship today
In our stock 
More available to ship 7/31/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
2 hour(s) 44 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-534257-7
RoHS: Yes
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 534257
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 24
Mounting: Through Hole
Maximum Contact Resistance: 12 mOhm
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 40.13 x 13.08 x 13.97 mm
Customers Who Bought 5-534257-7 Also Bought
DESCRIPTION
24 MODII 2PC SHRD HDR W/HLDWN, ROHS
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?