surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5-533182-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-533182-3

TE Connectivity / AMP Brand

.050, .075, .100 Box Connectors

PRICING per each  AVAILABILITY real time   
1-24 :$214.31
25-99 :$203.59
100-134 :$193.41
135-269 :$183.74
270-539 :$116.93
540-999 :$81.41
1,000 + :$74.16
484 can ship Monday
In our stock 
More available to ship 10/15/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-533182-3
RoHS: Yes
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 533182
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 40Signal/4Cavity
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 97.91 x 19.55 mm
Customers Who Bought 5-533182-3 Also Bought
DESCRIPTION
.050, .075, .100 Box Connectors

Product Highlights
  • Pin Header Assembly
  • 2.54 mm Centerline
  • Number of Rows = 2
  • Number of Positions = 40
  • Post Styles = Posted

Search Keywords:

two-piece, high density, pcb, board to board, elliptical spring beams, wire to wire, input/output, high speed, backplane/midplane, military/aerospace,
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?