surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5532447-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5532447-1

TE Connectivity / AMP Brand

Conn HDI PL 75 POS 2.54mm Solder ST Thru-Hole Tube

PRICING per piece  AVAILABILITY real time   
1-6 :$13.37
7-69 :$12.03
70-139 :$11.43
140-279 :$10.86
280-499 :$9.99
500-2,499 :$7.29
2,500 + :$5.41
280 can ship today
In our stock 
More available to ship 5/8/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 47 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5532447-1
RoHS: Yes
Type: HDI
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 5532447
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 75
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: PL
Operating Temperature: N/A
Dimension: 82.55mm x 12.19mm x 11.73mm
Customers Who Bought 5532447-1 Also Bought
DESCRIPTION
Conn HDI PL 75 POS 2.54mm Solder ST Thru-Hole Tube
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?