surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5532436-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5532436-5

TE Connectivity / AMP Brand

ASSY,PIN,VERTICAL,HDI,LEAD-FRE

PRICING per piece  AVAILABILITY real time   
1-9 :$78.86
10-34 :$74.91
35-69 :$71.17
70-104 :$37.68
105-139 :$26.51
140 + :$25.98
Request Quote
900 can ship tomorrow
In our stock 
More available to ship 5/2/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5532436-5
RoHS: Yes
Type: HDI
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 5532436
Pitch: 2.54 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 160
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: PL
Operating Temperature: N/A
Dimension: 120.65 x 14.73 x 11.73 mm
Customers Who Bought 5532436-5 Also Bought
DESCRIPTION
ASSY,PIN,VERTICAL,HDI,LEAD-FRE

Product Highlights
  • Connector
  • Plug
  • Number of Positions = 160
  • PCB Mount Style = Through Hole
  • PCB Mount Angle = Vertical
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?