5-530843-0 TE Connectivity / AMP Brand | Connector Card Edge
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
5-530843-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

5-530843-0

TE Connectivity / AMP Brand

Conn Card Edge SKT 20 POS 2.54mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY Updated Today   
1-149 :$1.2900
150-305 :$1.1200
306-611 :$1.0296
612-917 :$0.9568
918-24,999 :$0.8736
25,000-49,999 :$0.7280
50,000-99,999 :$0.6136
100,000 + :$0.5408
4 can ship today
See alternative parts
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Chicago, IL
In Stock quantities placed in the next
2 hour(s) 5 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 5-530843-0
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 306
Type: Card Edge
Termination Method: Solder
Maximum Voltage Rating: 400 VAC
Family: 530843
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 20
Card Thickness: 1.37 to 1.78 mm
Mounting: Through Hole
Maximum Contact Resistance: 10 mOhm
Operating Temperature: -55 to 85 °C
Dimension: 32 x 9.35 x 15.49 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
5-5530843-0
5-5530843-0
In Stock:  2143
Customers Who Bought 5-530843-0 Also Bought
DESCRIPTION
Conn Card Edge SKT 20 POS 2.54mm Solder ST Thru-Hole

Product Highlights
  • Connector
  • Product Series = Standard Edge II
  • Connector Type = Standard
  • 2.54 mm Centerline
  • 10 Dual Positions

Search Keywords:

card edge, board to board, standard edge, board to board power, bifurcated cantilever beam contacts, Instrument Society of America, backplane/midplane, pcb connectors, one piece, SEC II, power connector
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99