surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
552699-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

552699-5

TE Connectivity / AMP Brand

AMP-BARREL 125 18-12 .014X.625 TPPHBZ

PRICING per piece  AVAILABILITY real time   
1-24 :$0.175
25-99 :$0.172
100-249 :$0.168
250-499 :$0.165
500-999 :$0.161
1,000-9,999 :$0.119
10,000 + :$0.118
Request Quote
42,500 can ship today
In our stock 
More available to ship 5/30/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
3 hour(s) 3 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 552699-5
RoHS: Yes
Type: Barrel Terminal
Color: N/A
Family: 552699
Wire Size: 18-28 AWG
Stud Size: N/A
Tab Size: N/A
Gender: F
Operating Temperature: N/A
ACCESSORIES (1)
Customers Who Bought 552699-5 Also Bought
DESCRIPTION
AMP-BARREL 125 18-12 .014X.625 TPPHBZ

Product Highlights
  • AMP-BARREL Terminals
  • Wire Range = 0.08-0.90² [28-18] mm [AWG]
  • Packaging Method = Strip
  • Mounting Hole Diameter = 1.55-1.65 mm
  • Terminal Size = 3.18 mm
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?