surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
552631-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

552631-1

TE Connectivity / AMP Brand

Connector Accessories Screw Lock

PRICING per each  AVAILABILITY real time   
1-9 :$4.32
10-999 :$4.12
1,000-4,999 :$3.47
5,000-9,999 :$2.86
10,000 + :$2.71
68 can ship tomorrow
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 552631-1
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Screw Lock
Family: 552631
Operating Temperature: N/A
Dimension: N/A
ALTERNATIVE PRODUCTS
Recommended Replacement
5552631-1
5552631-1
In Stock:  0

Customers Who Bought 552631-1 Also Bought
DESCRIPTION
Connector Accessories Screw Lock

Product Highlights
  • Hardware Kits
  • Hardware Type = Screw Lock
  • Right Angle Mount Angle
  • Cable-to-Panel Application

Search Keywords:

CHAMP, NIC, Network Interface Cards, PC Cards, ribbon cable, AMPHENOL, Centronics
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?