surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

552469-1

TE Connectivity / AMP Brand

Conn IEEE 488 PL 24 POS 2.16mm IDT RA Cable Mount 24 Terminal 1 Port Tray

PRICING per each  AVAILABILITY real time   
1-149 :$7.39
150-249 :$6.43
250-499 :$5.72
500-999 :$5.26
1,000-2,199 :$4.90
2,200 + :$4.60
Request Quote
26 can ship Monday
In our stock 
More available to ship 4/22/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 552469-1
RoHS: Yes
Type: IEEE 488
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: 552469
Pitch: 2.16 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 24
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Dimension: 49.55 x 15.24 x 17.39 mm
Customers Who Bought 552469-1 Also Bought
DESCRIPTION
Conn IEEE 488 PL 24 POS 2.16mm IDT RA Cable Mount 24 Terminal 1 Port Tray
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?