552285-1 TE Connectivity / AMP Brand | Connector Interface
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
552285-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-99 :$3.94
100-199 :$3.54
200-299 :$3.37
300-499 :$3.20
500 + :$2.94
988 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
500 can ship 2/12/18
Incoming stock 
More available to ship 2/19/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 552285-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: IEEE 488
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: 552285
Pitch: 2.16 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 64
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Dimension: 98.42 x 15.24 x 17.39 mm
ACCESSORIES (1)
Customers Who Bought 552285-1 Also Bought
DESCRIPTION
ASSY, PLUG, 64 POS, B SLOT

Product Highlights
  • Connector
  • Number of Positions = 64
  • Standard Profile
  • Plug
  • Not Shielded
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99