surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
552284-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$3.86
25-49 :$3.78
50-99 :$3.35
100-119 :$3.28
120-229 :$3.25
230 + :$3.21
Request Quote
235 can ship today
In our stock 
More available to ship 5/30/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
14 minute(s) 47 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 552284-1
RoHS: Yes
Type: IEEE 488
Termination Method: IDT
Maximum Voltage Rating: N/A
Family: 552284
Pitch: 2.16 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 36
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Dimension: 68.19 x 15.24 x 17.52 mm
ACCESSORIES (1)
Customers Who Bought 552284-1 Also Bought
DESCRIPTION
ASSY, PLUG, 36 POS, B SLOT

Product Highlights
  • Connector
  • Number of Positions = 36
  • Standard Profile
  • Plug
  • Not Shielded
PART CLASSIFICATION DATA
HTS: 8536698000
COO: MX
ECCN: EAR99
DID YOU KNOW?