552241-1 TE Connectivity / AMP Brand | Connector Interface
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
552241-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

552241-1

TE Connectivity / AMP Brand

Conn IEEE 488 RCP 36 POS 2.16mm Solder ST Edge Mount 36 Terminal 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-24 :$20.86
25-99 :$19.82
100-149 :$18.83
150-299 :$17.88
300-449 :$9.47
450-599 :$6.66
600 + :$6.53
75 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/28/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
7 hour(s) 36 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 552241-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 75
Type: IEEE 488
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 552241
Pitch: 2.16 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 36
Mounting: Edge Mount
Gender: RCP
Operating Temperature: -40 to 105 °C
Dimension: 68.2 x 17.91 x 15.37 mm
Customers Who Bought 552241-1 Also Bought
DESCRIPTION
Conn IEEE 488 RCP 36 POS 2.16mm Solder ST Edge Mount 36 Terminal 1 Port

Product Highlights
  • Connector Type = Receptacle
  • 2.16 mm Centerline
  • CHAMP Product Line
  • 36 Positions
  • PCB Mount Style = Edge Mount

Search Keywords:

intermateable, high density, wave solder, edge connector, vertical mount connector, insulation displacement, CHAMP-LOK, shielded, 0.8mm, .050, .085 Centerline Miniature Ribbon Connectors (CHAMP), ribbon cable, input/output, pcb connectors, AMPHENOL, Centronics
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99